2770891 | Phoenix Contact

End cover for terminal block, 2770891

Order No.: 60P0598
EAN: 4017918068127
MPN:
2770891
D-UKK 3-MSTB-5,08
Series: D-UKK
2770891 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Available in 10 days: 860 pcs.
Leadtime: 1 Week **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3328 €
50 pcs.
1.2257 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 2770891, Phoenix Contact

End cover, Pitch: 5.08 mm, Length: 50 mm, Width: 2.5 mm, Height: 53.5 mm, Number of positions: 1, Color: gray

Technical specifications
Suitable for terminal block
Accessory Type end cover
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes