2770914 | Phoenix Contact
End cover for terminal block, 2770914
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Available in 10 days: 243 pcs.
Leadtime: 1 Week **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3328 €
50 pcs.
1.2257 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 2770914, Phoenix Contact
End cover, Pitch: 5.08 mm, Length: 50 mm, Width: 2.5 mm, Height: 42.3 mm, Number of positions: 1, Color: gray
Technical specifications
Suitable for | terminal block | |
Accessory Type | end cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |