2771065 | Phoenix Contact

Division separator plate for feed through terminal, 2771065

Order No.: 60P0088
EAN: 4017918068189
MPN:
2771065
ATP-UKKB 3
Series: ATP
2771065 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Available in 10 days: 3,506 pcs.
Leadtime: 2 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7374 €
50 pcs.
1.5827 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

Partition plate, 2771065, Phoenix Contact

Partition plate, Length: 75 mm, Width: 2.5 mm, Height: 67 mm, Color: gray

Technical specifications
Suitable for Durchführungsklemme
Accessory Type Abteilungstrennplatte
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes