2775197 | Phoenix Contact

End cover for terminal block, 2775197

Order No.: 60P0577
EAN: 4017918068493
MPN:
2775197
D-UDK 4 BU
Series: D-UDK
2775197 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Available in 10 days: 4,535 pcs.
Leadtime: 2 Weeks **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3685 €
50 pcs.
1.2495 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 2775197, Phoenix Contact

End cover, Length: 63.5 mm, Width: 1.5 mm, Height: 35.9 mm, Color: blue

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes