2802549 | Phoenix Contact
Component plug for terminal block, 2802549
Unit Price (€ / pc.)
14.8631 € *
Available: 0 pcs.
Available in 10 days: 55 pcs.
Leadtime: 2 Weeks **
Total Price:
14.86 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8631 €
10 pcs.
13.6731 €
50 pcs.
12.4355 €
100 pcs.
11.1979 €
*incl. VAT plus shipping costs
**Subject to prior sale
Component connector, 2802549, Phoenix Contact
Component connector, Pitch: 6 mm, Number of positions: 1, Color: gray
Features
- Is supplied as a set with two plug sockets
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Bauelementestecker |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |