3000159 | Phoenix Contact

Fixed bridge for connection terminal, 3000159

Order No.: 60P0990
EAN: 4017918089603
MPN:
3000159
FBRNI 4-5 N
Series: FBRNI
3000159 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Available in 10 days: 1,130 pcs.
Leadtime: 2 Weeks **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
3.9746 €
50 pcs.
3.6176 €
100 pcs.
3.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fixed bridge, 3000159, Phoenix Contact

Fixed bridge, Pitch: 5 mm, Color: silver, Number of positions: 4

Technical specifications
Suitable for Anschlussklemme
Accessory Type Feste Brücke
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes