3000515 | Phoenix Contact

Fixed bridge for connection terminal, 3000515

Order No.: 60P0970
EAN: 4017918167332
MPN:
3000515
FBRI 20-5 N
Series: FBRI
3000515 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
19.1114 € *
Available: 9 pcs.
Available in 10 days: 254 pcs.
Leadtime: 2 Weeks **
Total Price:
19.11 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1114 €
10 pcs.
17.5763 €
50 pcs.
16.0055 €
100 pcs.
14.3990 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fixed bridge, 3000515, Phoenix Contact

Fixed bridge, Pitch: 5 mm, Color: silver, Number of positions: 20

Technical specifications
Suitable for Anschlussklemme
Accessory Type Feste Brücke
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes