3000543 | Phoenix Contact

End cover for terminal block, 3000543

Order No.: 60P0593
EAN: 4046356676007
MPN:
3000543
D-UK 5-HESI N
Series: D-UK
3000543 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 10 days: 3,850 pcs.
Leadtime: 1 Week **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0710 €
50 pcs.
0.9758 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3000543, Phoenix Contact

End cover, Length: 58 mm, Width: 2.2 mm, Height: 35.05 mm, Color: black

Technical specifications
Suitable for terminal block
Accessory Type end cover
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes