3000558 | Phoenix Contact

Test disconnect terminal block for connection terminal, 3000558

Order No.: 60P4105
EAN: 4055626024806
MPN:
3000558
RTO 4-T-TC
Series: RTO
3000558 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
9.2463 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.25 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2463 €
10 pcs.
8.4966 €
50 pcs.
7.7469 €
100 pcs.
6.9734 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test disconnect terminal block, 3000558, Phoenix Contact

Test disconnect terminal block, Note: the BE-RT path extension is to be used for non-insulated cable lugs (see accessories), with transparent covers, Nominal voltage: 500 V, Nominal current: 41 A, 1 level, Connection method: Bolt connection, Mounting: NS 35/7,5, NS 35/15, Color: gray

Features

  • The screws are secured against loosening by captive spring-loaded spacers
  • Easy bridging and potential distribution using the patented plug-in bridges from the CLIPLINE complete system
  • Quick and easy connection with fold-up hinged covers which hold the clamping nuts captive
  • Large-surface labeling options in the terminal center and above the terminal points
  • The use of the switching lock effectively prevents unintentional switching
  • The hinged cover covers the live metal parts including the insulated cable lugs in the clamping area so that they are touch proof
Technical specifications
Suitable for Anschlussklemme
Accessory Type Prüftrennklemmenblock
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes