3000708 | Phoenix Contact

Jumper for terminal block, 3000708

Order No.: 60P1129
EAN: 4046356675987
MPN:
3000708
FBS 50-3,5 BU
Series: FBS
3000708 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
17.1836 € *
Available: 0 pcs.
Available in 10 days: 1,770 pcs.
Leadtime: 1 Week **
Total Price:
17.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.1836 €

Plug-in bridge, 3000708, Phoenix Contact

Plug-in bridge, Version with single- or double-sided cutting edge. Please keep in mind the possible impact on touch protection as well as air clearances and creepage distances, Pitch: 3.5 mm, Color: blue

Technical specifications
Geeignet für Reihenklemme
Zubehörart Steckbrücke
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes