3000770 | Phoenix Contact

Shield termination for connection terminal, 3000770

Order No.: 60P1546
EAN: 4046356691383
MPN:
3000770
HSH-METALL-6/8
Series: HSH
3000770 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
7.7707 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7707 €

Shield connection, 3000770, Phoenix Contact

Shield connection, Material: Metal, Color: silver/black, Suitable for PH 4/ and PH 6/ cable housings (pitches: 6 mm and 8 mm)

Technical specifications
Geeignet für Anschlussklemme
Zubehörart Schirmanschluss
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes