3000781 | Phoenix Contact
Distance plate for connection terminal, 3000781
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8687 €
50 pcs.
0.7973 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer plate, 3000781, Phoenix Contact
Spacer plate, Length: 69.9 mm, Width: 2.6 mm, Height: 33 mm, Color: gray
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Distanzplatte |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |