3000942 | Phoenix Contact
Fixed bridge for connection terminal, 3000942
Unit Price (€ / pc.)
33.9388 € *
Available: 0 pcs.
Available in 10 days: 95 pcs.
Leadtime: 1 Week **
Fixed bridge, 3000942, Phoenix Contact
Fixed bridge, Pitch: 5 mm, Color: silver, Number of positions: 80
Technical specifications
Geeignet für | Anschlussklemme | |
Zubehörart | Feste Brücke |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |