3001022 | Phoenix Contact
End cover for terminal block, 3001022
Unit Price (€ / pc.)
1.1186 € *
Available: 44 pcs.
Available in 10 days: 11,470 pcs.
Leadtime: 2 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0234 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3001022, Phoenix Contact
End cover, Length: 42.5 mm, Width: 1.5 mm, Height: 30.7 mm, Color: gray
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Abschlussdeckel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |