3002089 | Phoenix Contact

End cover for terminal block, 3002089

Order No.: 60P0583
EAN: 4017918090098
MPN:
3002089
D-UK 3-MVSTB
Series: D-UK
3002089 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 10 days: 1,800 pcs.
Leadtime: 1 Week **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
1.0115 €
50 pcs.
0.9282 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3002089, Phoenix Contact

End cover, Pitch: 0 mm, Length: 48 mm, Width: 2.5 mm, Height: 47 mm, Number of positions: 1, Color: gray

Technical specifications
Geeignet für Reihenklemme
Zubehörart Abschlussdeckel
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes