3002186 | Phoenix Contact
End cover for terminal block, 3002186
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 1 Week **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0948 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3002186, Phoenix Contact
End cover, Pitch: 5.08 mm, Length: 60 mm, Width: 2 mm, Height: 49.5 mm, Number of positions: 1, Color: gray
Technical specifications
Geeignet für | Reihenklemme | |
Zubehörart | Abschlussdeckel |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |