3002445 | Phoenix Contact

Distance plate for connection terminal, 3002445

Order No.: 60P0437
EAN: 4017918090265
MPN:
3002445
DP-UK 3-MVSTB
Series: DP-UK
3002445 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0353 €
50 pcs.
0.9401 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale

Spacer plate, 3002445, Phoenix Contact

Spacer plate, Pitch: 0 mm, Length: 47.7 mm, Width: 2.4 mm, Number of positions: 1, Color: gray

Technical specifications
Filter Property Value
Product type distance plate
Suitable for connection terminal
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes