3002744 | Phoenix Contact

Jumper for terminal block, 3002744

Order No.: 60P1091
EAN: 4055626428123
MPN:
3002744
FBS 7-8
Series: FBS
3002744 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
6.1880 € *
Available: 0 pcs.
Available in 10 days: 1,668 pcs.
Leadtime: 2 Weeks **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1880 €
10 pcs.
5.6882 €
50 pcs.
5.1765 €
100 pcs.
4.6529 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in bridge, 3002744, Phoenix Contact

Plug-in bridge, Version with single- or double-sided cutting edge. Keep in mind the possible impact on touch protection as well as the air clearances and creepage distances. For applications in explosion-proof areas, the voltage reduces to the voltage specified in the Ex certificate for bridges that are cut to length, Pitch: 8.2 mm, Color: red

Technical specifications
Suitable for Reihenklemme
Accessory Type Steckbrücke
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes