3002747 | Phoenix Contact
Plug-in jumper for terminal block, 3002747
Not suitable for new designs, LTB: 02.28.2025
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Leadtime: On Request **
Plug-in bridge, 3002747, Phoenix Contact
Plug-in bridge, Version with single- or double-sided cutting edge. Keep in mind the possible impact on touch protection as well as the air clearances and creepage distances. For applications in explosion-proof areas, the voltage reduces to the voltage specified in the Ex certificate for bridges that are cut to length, Pitch: 8.2 mm, Color: red
Technical specifications
Suitable for | terminal block | |
Accessory Type | plug-in jumper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |