3002982 | Phoenix Contact

End cover for terminal block, 3002982

Order No.: 60P0275
EAN: 4017918107307
MPN:
3002982
D-MT 1,5-QUATTRO
Series: D-MT
3002982 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0472 €
50 pcs.
0.9520 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3002982, Phoenix Contact

End cover, Length: 33.6 mm, Width: 1 mm, Height: 24.3 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes