3003224 | Phoenix Contact

Division separator plate for feed through terminal, 3003224

Order No.: 60P0084
EAN: 4017918090500
MPN:
3003224
ATP-UK
Series: ATP
3003224 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 10 days: 18,454 pcs.
Leadtime: 2 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1781 €
50 pcs.
1.0591 €
100 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Partition plate, 3003224, Phoenix Contact

Partition plate, Length: 56 mm, Width: 1.5 mm, Height: 45.7 mm, Color: gray

Technical specifications
Suitable for Durchführungsklemme
Accessory Type Abteilungstrennplatte
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes