3004210 | Phoenix Contact
Division separator plate for feed through terminal, 3004210
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 10 days: 1,400 pcs.
Leadtime: 2 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.2019 €
50 pcs.
1.0948 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Partition plate, 3004210, Phoenix Contact
Partition plate, Length: 60 mm, Width: 2 mm, Height: 48.9 mm, Color: gray
Technical specifications
Suitable for | Durchführungsklemme | |
Accessory Type | Abteilungstrennplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |