3005772 | Phoenix Contact

Division separator plate for feed through terminal, 3005772

Order No.: 60P0093
EAN: 4017918139186
MPN:
3005772
ATP-ZFKKB 4
Series: ATP
3005772 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
50 pcs.
0.8687 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Partition plate, 3005772, Phoenix Contact

Partition plate, Length: 124 mm, Width: 2 mm, Height: 60 mm, Color: gray

Technical specifications
Suitable for Durchführungsklemme
Accessory Type Abteilungstrennplatte
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes