3006027 | Phoenix Contact

End cover for terminal block, 3006027

Order No.: 60P0589
EAN: 4017918091293
MPN:
3006027
D-UK 16
Series: D-UK
3006027 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2257 €
50 pcs.
1.1186 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3006027, Phoenix Contact

End cover, Length: 42.5 mm, Width: 1.5 mm, Height: 54 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes