3009299 | Phoenix Contact

Insertion bridge for terminal block, 3009299

Order No.: 60P0773
EAN: 4017918091767
MPN:
3009299
EB 56-18
Series: EB
3009299 Phoenix Contact Terminals Accessories Image 1
3009299 Phoenix Contact Terminals Accessories Image 2
Image may differ
Unit Price (€ / pc.)
51.2057 € *
Available: 0 pcs.
Available in 10 days: 118 pcs.
Leadtime: 1 Week **
Total Price:
51.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.2057 €

Insertion bridge, 3009299, Phoenix Contact

Insertion bridge, Pitch: 18 mm, Color: gray, Number of positions: 56

Technical specifications
Geeignet für Reihenklemme
Zubehörart Einlegebrücke
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes