3009300 | Phoenix Contact
Insertion bridge for terminal block, 3009300
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Available in 10 days: 450 pcs.
Leadtime: 1 Week **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.8556 €
50 pcs.
3.5105 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insertion bridge, 3009300, Phoenix Contact
Insertion bridge, Pitch: 17.8 mm, Color: light gray, Number of positions: 2
Technical specifications
Geeignet für | Reihenklemme | |
Zubehörart | Einlegebrücke |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |