3009338 | Phoenix Contact

Insertion bridge for terminal block, 3009338

Order No.: 60P0779
EAN: 4017918091781
MPN:
3009338
EB 80-12
Series: EB
3009338 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
66.1283 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
66.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.1283 €

Insertion bridge, 3009338, Phoenix Contact

Insertion bridge, Pitch: 12 mm, Color: gray, Number of positions: 80

Technical specifications
Geeignet für Reihenklemme
Zubehörart Einlegebrücke
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes