3012313 | Phoenix Contact

Plug housing for connection terminal, 3012313

Order No.: 60P0172
EAN: 4046356645911
MPN:
3012313
CP-H 2,5-4L
Series: CP
3012313 Phoenix Contact Terminals Accessories Image 1
3012313 Phoenix Contact Terminals Accessories Image 2
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 10 days: 4,250 pcs.
Leadtime: 2 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
1.0115 €
50 pcs.
0.9282 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector housing, 3012313, Phoenix Contact

Connector housing, Length: 31.6 mm, Width: 5.2 mm, Height: 31.7 mm, Number of positions: 4, Color: gray

Features

  • Can be labeled at each terminal point
  • Four feed-through levels
  • Design width of just 5.2 mm
Technical specifications
Suitable for Anschlussklemme
Accessory Type Steckergehäuse
Logistics
Country of origin PL
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes