3012319 | Phoenix Contact

Distance plate for connection terminal, 3012319

Order No.: 60P0304
EAN: 4046356661829
MPN:
3012319
DP-CP-H 2,5-4L
Series: DP
3012319 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0234 €
50 pcs.
0.9282 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

Spacer plate DP-CP-H 2,5-4L

Spacer plate

The technical features of 3012319 from Phoenix Contact at a glance

  • Article Description: DP-CP-H 2,5-4L
  • Version designed with intermediate plate: No
  • Color: gray
  • Flammability class of the insulating material (based on UL 94) : V0
  • Designed as an end plate : No
  • min. Thickness : 5.2 mm
Technical specifications
Filter Property Value
Product type distance plate
Suitable for connection terminal
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes