3012320 | Phoenix Contact

End cover for terminal block, 3012320

Order No.: 60P0190
EAN: 4046356661843
MPN:
3012320
D-CP-H 2,5-4L
Series: D-CP
3012320 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9758 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3012320, Phoenix Contact

End cover, Length: 31.6 mm, Width: 7.5 mm, Height: 34.5 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes