3012327 | Phoenix Contact

Flange cover for connection terminal, 3012327

Order No.: 60P0193
EAN: 4055626233024
MPN:
3012327
DF-CP 2,5-4L
Series: DF-CP
3012327 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.5343 €
50 pcs.
3.2130 €
100 pcs.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flange cover, 3012327, Phoenix Contact

Flange cover, with screw-on fixing, Length: 31.6 mm, Width: 5.2 mm, Height: 26 mm, Color: gray

Technical specifications
Suitable for Anschlussklemme
Accessory Type Flanschdeckel
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes