3022276 | Phoenix Contact
End holder for mounting rail, 3022276
Unit Price (€ / pc.)
1.1781 € *
Available: 100 pcs.
Available in 10 days: 683,496 pcs.
Leadtime: 2 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
50 pcs.
1.0353 €
250 pcs.
0.8925 €
1000 pcs.
0.7854 €
2500 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
End clamp, 3022276, Phoenix Contact
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail, with marking option, with parking option for FBS5, FBS6, KSS 5, KSS 6, Width: 5.15 mm, Color: gray
Features
- Design width of just 9.5 mm
- Large-surface marking
Technical specifications
Suitable for | Tragschiene | |
Accessory Type | Endhalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |