3024482 | Phoenix Contact
Division separator plate for feed through terminal, 3024482
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Partition plate, 3024482, Phoenix Contact
Partition plate, Length: 73.5 mm, Width: 2 mm, Height: 47.2 mm, Color: blue
Technical specifications
Suitable for | Durchführungsklemme | |
Accessory Type | Abteilungstrennplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |