3025095 | Phoenix Contact

Plug-in jumper for terminal block, 3025095

Order No.: 60P1174
EAN: 4017918147266
MPN:
3025095
FBST 5-5
Series: FBST
Phoenix Contact
3025095 Phoenix Contact Terminals Accessories
Image may differ

Not suitable for new designs, LTB: 02.28.2025

Unit Price (€ / pc.)
3.6176 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.3201 €
50 pcs.
3.0226 €
100 pcs.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in bridge, 3025095, Phoenix Contact

Plug-in bridge, Pitch: 5.2 mm, Color: gray, Number of positions: 5

Technical specifications
Suitable for terminal block
Accessory Type plug-in jumper
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes