3025147 | Phoenix Contact

Plug-in jumper for terminal block, 3025147

Order No.: 60P1175
EAN: 4017918147310
MPN:
3025147
FBST 10-5
Series: FBST
Phoenix Contact
3025147 Phoenix Contact Terminals Accessories
Image may differ

Not suitable for new designs, LTB: 02.28.2025

Unit Price (€ / pc.)
6.9139 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.91 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9139 €
10 pcs.
6.3546 €
50 pcs.
5.7834 €
100 pcs.
5.2122 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in bridge, 3025147, Phoenix Contact

Plug-in bridge, Pitch: 5.2 mm, Color: gray, Number of positions: 10

Technical specifications
Suitable for terminal block
Accessory Type plug-in jumper
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes