3025309 | Phoenix Contact
End cover for terminal block, 3025309
Unit Price (€ / pc.)
1.1424 € *
Available in 5 Days: 159 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0472 €
50 pcs.
0.9520 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
End cover, 3025309, Phoenix Contact
End cover, Length: 33.6 mm, Width: 1 mm, Height: 24.3 mm, Color: blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cover | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |