3026065 | Phoenix Contact

Insertion bridge for terminal block, 3026065

Order No.: 60P0681
EAN: 4017918139094
MPN:
3026065
EB 2-OTTA 2,5
Series: EB
3026065 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Available in 10 days: 990 pcs.
Leadtime: 1 Week **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1067 €
50 pcs.
1.0115 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insertion bridge, 3026065, Phoenix Contact

Insertion bridge, Pitch: 9 mm, Color: gray, Number of positions: 2

Technical specifications
Geeignet für Reihenklemme
Zubehörart Einlegebrücke
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes