3026078 | Phoenix Contact
Insertion bridge for terminal block, 3026078
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6184 €
50 pcs.
1.4756 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insertion bridge, 3026078, Phoenix Contact
Insertion bridge, Pitch: 9 mm, Color: gray, Number of positions: 3
Technical specifications
Geeignet für | Reihenklemme | |
Zubehörart | Einlegebrücke |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |