3026081 | Phoenix Contact
Insertion bridge for terminal block, 3026081
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Available in 10 days: 1,140 pcs.
Leadtime: 1 Week **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
10 pcs.
2.1539 €
50 pcs.
1.9635 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insertion bridge, 3026081, Phoenix Contact
Insertion bridge, Pitch: 9 mm, Color: gray, Number of positions: 4
Technical specifications
Geeignet für | Reihenklemme | |
Zubehörart | Einlegebrücke |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |