3029981 | Phoenix Contact
End cover for terminal block, 3029981
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Available in 10 days: 1,276 pcs.
Leadtime: 2 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.8802 €
50 pcs.
1.7136 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3029981, Phoenix Contact
End cover, Length: 113 mm, Width: 2 mm, Height: 44.5 mm, Color: gray
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Abschlussdeckel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |