3030310 | Phoenix Contact

Jumper for terminal block, 3030310

Order No.: 60P1084
EAN: 4017918188443
MPN:
3030310
FBS 5-8
Series: FBS
3030310 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Available in 10 days: 1,703 pcs.
Leadtime: 2 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.1654 €
50 pcs.
2.8798 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in bridge, 3030310, Phoenix Contact

Plug-in bridge, Pitch: 8.2 mm, Color: red, Number of positions: 5

Technical specifications
Suitable for Reihenklemme
Accessory Type Steckbrücke
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes