3030354 | Phoenix Contact

Jumper for terminal block, 3030354

Order No.: 60P1113
EAN: 4046356661751
MPN:
3030354
FBS 20-4 GY
Series: FBS
3030354 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
10.2221 € *
Available: 0 pcs.
Available in 10 days: 480 pcs.
Leadtime: 2 Weeks **
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
10 pcs.
9.4010 €
50 pcs.
8.5680 €
100 pcs.
7.7112 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in bridge, 3030354, Phoenix Contact

Plug-in bridge, Pitch: 4.2 mm, Color: gray, Number of positions: 20

Technical specifications
Suitable for Reihenklemme
Accessory Type Steckbrücke
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes