3030377 | Phoenix Contact

Plug-in jumper for terminal block, 3030377

Order No.: 60P1030
EAN: 4046356707053
MPN:
3030377
FBS 1/5/8-6
Series: FBS
Phoenix Contact
3030377 Phoenix Contact Terminals Accessories
Image may differ

Not suitable for new designs, LTB: 02.28.2025

Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
10 pcs.
4.9623 €
50 pcs.
4.5101 €
100 pcs.
4.0579 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in bridge, 3030377, Phoenix Contact

Plug-in bridge, Pitch: 6.2 mm, Pin assignment: 1, 5, 8, Color: red

Technical specifications
Suitable for terminal block
Accessory Type plug-in jumper
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes