3030491 | Phoenix Contact

End cover for terminal block, 3030491

Order No.: 60P0536
EAN: 4017918187989
MPN:
3030491
D-ST 4-TWIN
Series: D-ST
3030491 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7378 €
50 pcs.
0.6664 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3030491, Phoenix Contact

End cover, Length: 71.5 mm, Width: 2.2 mm, Height: 29 mm, Color: gray

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes