3030492 | Phoenix Contact
End cover for terminal block, 3030492
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7854 €
50 pcs.
0.7140 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3030492, Phoenix Contact
End cover, Length: 71.5 mm, Width: 2.2 mm, Height: 29 mm, Color: orange
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Abschlussdeckel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |