3030721 | Phoenix Contact
Division separator plate for feed through terminal, 3030721
Unit Price (€ / pc.)
0.6307 € *
Available: 9 pcs.
Available in 5 Days: 83,402 pcs. - if ordered today
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5831 €
50 pcs.
0.5355 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
Partition plate, 3030721, Phoenix Contact
Partition plate, Length: 59.8 mm, Width: 2 mm, Height: 39 mm, Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | division separator plate | |
| Suitable for | feed through terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |