3030789 | Phoenix Contact

Division separator plate for feed through terminal, 3030789

Order No.: 09H9111
EAN: 4017918187941
MPN:
3030789
ATP-ST-TWIN
Series: ATP
3030789 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 46 pcs.
Available in 10 days: 8,599 pcs.
Leadtime: 2 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7497 €
50 pcs.
0.6902 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Partition plate, 3030789, Phoenix Contact

Partition plate, Length: 75.2 mm, Width: 2 mm, Height: 39 mm, Color: gray

Technical specifications
Suitable for Durchführungsklemme
Accessory Type Abteilungstrennplatte
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes