3031011 | Phoenix Contact

Distance plate for connection terminal, 3031011

Order No.: 60P0303
EAN: 4046356728010
MPN:
3031011
DP PS-3,5
Series: DP
3031011 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6664 €
50 pcs.
0.6069 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer plate, 3031011, Phoenix Contact

Spacer plate, Length: 15.9 mm, Width: 3.5 mm, Height: 33.5 mm, Number of positions: 1, Color: red

Technical specifications
Suitable for Anschlussklemme
Accessory Type Distanzplatte
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes