3031050 | Phoenix Contact
End cover for terminal block, 3031050
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 10 days: 3,325 pcs.
Leadtime: 1 Week **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
50 pcs.
0.7973 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
End cover, 3031050, Phoenix Contact
End cover, Length: 141 mm, Width: 2 mm, Height: 43.2 mm, Color: gray
Technical specifications
Suitable for | terminal block | |
Accessory Type | end cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |