3032059 | Phoenix Contact

End cover for terminal block, 3032059

Order No.: 60P0520
EAN: 4017918936594
MPN:
3032059
D-ST 2,5-QUATTRO GN
Series: D-ST
3032059 Phoenix Contact Terminals Accessories
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cover, 3032059, Phoenix Contact

End cover, Length: 72.2 mm, Width: 2.2 mm, Height: 29.1 mm, Color: green

Technical specifications
Suitable for Reihenklemme
Accessory Type Abschlussdeckel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes